You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Slim XL TV Wall Mount, 32" to 90" Screen -
WM6661
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM6661
- Order Code:
- ST04796
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184071294
Product Overview
- Auto lock and easy release
- Zero position tilt lock
- Soft touch rubber
- Smart levelling system
- Cable management leveller
- Ideal for corners
- Wall mount drilling template
- Tilt range: 15°
- Swivel range: 180°
- VESA compatibility: 100x100 to 600x400
- Weight capacity: 70kg
Product Information
- :
- From 32" to 90"
- :
- Tilt & Swivel Mount
- :
- 70kg
- :
- 100x100 to 600x400
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €383.4775 (€471.68) | ( ) |
3+ | €356.5835 (€438.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.