You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 1SMA59xxB Series, 12 V, 1.5 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount - 

1SMA5927BT3G

1SMA5927BT3G - Zener Single Diode, 1SMA59xxB Series, 12 V, 1.5 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1SMA5927BT3G
Order Code:
SC18007
Product Range
1SMA5927BT3
Technical Datasheet:
1SMA5927BT3G   Datasheet
See all Technical Docs

Product Range Selector (1SMA5927BT3)

See all from this product range

Product Overview

The 1SMA5927BT3G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (16kV) per human body model
  • Flat handling surface for accurate placement
  • Package design for top slide or bottom circuit board mounting
  • Low profile package
  • Ideal replacement for MELF packages
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial

Product Information


:
12V

:
1.5W

:
DO-214AC (SMA)

:
2Pins

:
150°C

:
Surface Mount

:
1SMA5927BT3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1824 ( €0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1824 (€0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.1368 (€0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.114 (€0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --