You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 1Mbit, 128K x 8bit, Serial I2C (2-Wire), 1MHz, SOIC, 8 Pins -
CAT24M01WI-GT3
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- CAT24M01WI-GT3
- Order Code:
- SC20380
- Product Range
- 1Mbit I2C Serial EEPROM
- Technical Datasheet:
- CAT24M01WI-GT3 Datasheet
Product Range Selector (1Mbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- 1.8V to 5.5V supply voltage range
- 256byte page write buffer
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1,000,000 program/erase cycles
- 100 year data retention
- Temperature range from −40°C to +85°C
Product Information
- :
- 1Mbit
- :
- 128K x 8bit
- :
- I2C
- :
- 1MHz
- :
- SOIC
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 1Mbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2852 (€1.58) | ( ) |
10+ | €1.1424 (€1.41) | ( ) |
100+ | €1.0115 (€1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.