You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, 1 Channel, 7.5 kV, Surface Mount DIP, 6 Pins -
H11L1SR2M
Product Overview
- High data rate, 1MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmax
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Product Information
- :
- 1 Channel
- :
- 7.5kV
- :
- -
- :
- Surface Mount DIP
- :
- 6Pins
- :
- -
Technical Documents (0)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.851 (€1.05) | ( ) |
10+ | €0.5175 (€0.64) | ( ) |
50+ | €0.391 (€0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.