You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Offset Dual Voltage Analogue Comparator, 13us, 2V to 36V, SOIC, 8 Pins -
LM393DR2G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LM393DR2G
- Order Code:
- SC18447
- Product Range
- -
- Technical Datasheet:
- LM393DR2G Datasheet
Product Overview
- Very low current drain independent of supply voltage is 0.4mA
- Input common mode range to ground level
- Differential input voltage range equal to power supply voltage
- Output voltage compatible with DTL, ECL, TTL, MOS, and CMOS logic levels
- ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance
- Wide single-supply range from 2.0VDC to 36VDC, split-supply range from ±1.0VDC to ±18VDC
- Input offset voltage is ±1.0mV typ (TA = 25°C, VCC = 5.0VDC, Tlow ≤ TA ≤ Thigh)
- Voltage gain is 200V/mV typ (RL ≥ 15k, VCC = 15VDC, TA = 25°C)
- Large signal response time is 300ns typ (Vin = TTL Logic Swing, Vref = 1.4VDC, TA = 25°C)
- SOIC-8 package, operating temperature range from 0°C to +70°C
Product Information
- :
- Precision
- :
- 2Channels
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, MOS, TTL, DTL, ECL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.119 (€0.15) | ( ) |
10+ | €0.119 (€0.15) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.