You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier Diode, Single Phase, 200V, 500mA, SOIC, 1V, 4 Pins -
MB2S
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MB2S
- Order Code:
- SC17424
- Product Range
- MB2S
- Technical Datasheet:
- MB2S Datasheet
Product Range Selector (MB2S)
See all from this product rangeProduct Overview
- Low-leakage
- 35A Peak surge overload rating
- Ideal for printed circuit board
- 140V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Product Information
- :
- Single Phase
- :
- 200V
- :
- 500mA
- :
- SOIC
- :
- 4Pins
- :
- 1V
- :
- Surface Mount
- :
- 35A
- :
- 150°C
- :
- MB2S
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2457 (€0.30) | ( ) |
10+ | €0.1872 (€0.23) | ( ) |
100+ | €0.1287 (€0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.