You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV -
MBRS140T3G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBRS140T3G
- Order Code:
- SC17694
- Product Range
- -
- Technical Datasheet:
- MBRS140T3G Datasheet
Product Overview
- Epoxy moulded
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 40A
- Forward current IF(AV) of 1A at TL 115°C
- Operating junction temperature range from -65°C to 125°C
- Maximum forward voltage VF of 600mV at IF 1A
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Product Information
- :
- 40V
- :
- 40V
- :
- 1A
- :
- 1A
- :
- Single
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 600mV
- :
- 600mV
- :
- 40A
- :
- 40A
- :
- 125°C
- :
- Surface Mount
- :
- -
- :
- AEC-Q101
- :
- AEC-Q101
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1495 (€0.18) | ( ) |
20+ | €0.1035 (€0.13) | ( ) |
100+ | €0.0805 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.