You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74HC1G08 -
MC74HC1G08DTT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC74HC1G08DTT1G
- Order Code:
- SC20470
- Product Range
- 74HC1G08
- Technical Datasheet:
- MC74HC1G08DTT1G Datasheet
Product Range Selector (74HC1G08)
See all from this product rangeProduct Overview
- 7ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- High noise immunity
- Balanced propagation delays
- Symmetrical output impedance
- Chip complexity - 44 FETs
Applications
Industrial
Product Information
- :
- AND Gate
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SOT-23
- :
- SOT-23
- :
- 74HC1G08
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- Without Schmitt Trigger Input
- :
- 2.6mA
- :
- -55°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2808 (€0.35) | ( ) |
10+ | €0.234 (€0.29) | ( ) |
100+ | €0.1053 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.