You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Fixed, 18V Input, 1.3V Drop., 1A Out, SOT-223-3 -
NCP1117LPST50T3G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1117LPST50T3G
- Order Code:
- SC18865
- Product Range
- NCP1117LP
- Technical Datasheet:
- NCP1117LPST50T3G Datasheet
Product Range Selector (NCP1117LP)
See all from this product rangeProduct Overview
- Operation up to 18V input
- Output current in excess of 1A, dropout voltage of 1.4V (max), 1.3V (typ) at 1A
- Line regulation of 0.2% (max) and load regulation of 50mV (max)
- Quiescent current over 10 times lower than traditional 1117 (700µA at Vin = 12V, Io = 10mA)
- No minimum load requirement for fixed voltage output
- Good noise rejection
- Ripple rejection of 60dB
- Current limit and thermal shutdown protection
Applications
Power Management, Portable Devices
Product Information
- :
- Fixed
- :
- -
- :
- 18V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1A
- :
- 1A
- :
- 0
- :
- 1.3V
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- NCP1117LP
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4165 (€0.51) | ( ) |
10+ | €0.3094 (€0.38) | ( ) |
100+ | €0.1785 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.