You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCD Barcode Scanner, White Antimicrobial -
C-41-USB-HID-AM-V-WHT
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- C-41-USB-HID-AM-V-WHT
- Order Code:
- CS33472
- Product Range
- Opticon C-41S
- Also Known As:
- GTIN UPC EAN: 8719982136738
Product Range Selector (Opticon C-41S)
See all from this product rangeProduct Overview
- Incredibly fast scanning up to 300 scans per second with LED aiming
- Capable of reading barcodes from LCD screens and mobile phones
- Manual and automatic trigger modes
- IP42 Rating for dust and moisture ingress
- Durable constuction, built to withstand drops up to 1.5m onto concrete
- High speed USB 2.0 interface
- Dimensions (HxWxD): 154x56x34mm
- 2 Year manufacturer warranty
Product Information
- :
- LED
- :
- Opticon C-41S
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.742 (€78.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.