You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCD Barcode Scanner -
C37 USB CREAM
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- C37 USB CREAM
- Order Code:
- CS29257
- Product Range
- Opticon C37
- Also Known As:
- GTIN UPC EAN: 8944467782654
- Technical Datasheet:
- C37 USB CREAM Datasheet
Product Range Selector (Opticon C37)
See all from this product rangeProduct Overview
- Barcode scanner with built-in decoder
- Can automatically scan a barcode on approach
- Audible and visual indications
- IP42 protection rate
- Drop test 1.5m drop onto concrete surface
- USB interface
- Dimensions (HxWxD): 60x79x170mm
Contents
Scanner and user guide
Product Information
- :
- 630nm Red LED
- :
- Opticon C37
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.0668 (€78.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.