You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD28e Full HD 1080p 3D DLP Projector, Black -
E1P0A3PBE1Z5
- Manufacturer:
- OPTOMA OPTOMA
- Manufacturer Part No:
- E1P0A3PBE1Z5
- Order Code:
- SB08002
- Also Known As:
- GTIN UPC EAN: 5055387664340
- Technical Datasheet:
- E1P0A3PBE1Z5 Datasheet
Product Overview
- Sharp and detailed 1080p Full HD DLP projector, 3800 ANSI lumens
- Native Aspect Ratio: 16:9; high 30,000:1 contrast ratio
- Keystone Correction - Vertical: +/-40°
- Capable of reproducing the Rec.709 colour gamut, the international HDTV standard to guarantee accurate reproduction of cinematic colour
- Display true 3D content from almost any 3D source, including 3D Blu-ray players, 3D broadcasting and the latest generation games consoles
- A built-in 5W speaker offers excellent audio support and an easy setup without the need for costly external speakers
- Up to 10,000 hours lamp life (Eco+ mode)
- To help save energy, the "auto power off" feature automatically turns off the projector after a set period of time if it is not being used
- Quick resume feature allows the projector to be instantly powered on again if accidentally switched off
- Use the USB-A port to power an HDMI dongle, such as Google Chromecast
- Connections: 1x HDMI, 3.5mm audio out and USB power (1.5A)
- Dimensions (HxWxD): 108x316x244mm
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 3800lm
- :
- -
- :
- -
- :
- 5W Speaker
- :
- -
- :
- -
- :
- -
- :
- 10000h
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €520.65 (€640.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.