You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZW340e Laser Projector WXGA 3600lm, White -
E9PD7KK11EZ2
- Manufacturer:
- OPTOMA OPTOMA
- Manufacturer Part No:
- E9PD7KK11EZ2
- Order Code:
- SB08184
- Product Range
- -
- Technical Datasheet:
- E9PD7KK11EZ2 Datasheet
Product Overview
- WXGA (1280x800) DuraCore laser projector
- DuraCore laser technology delivers 30,000 hours maintenance free laser light source
- High brightness and vivid colours for vibrant, true-to-life visuals in any environment
- Display true 3D content from almost any 3D source, including 3D Blu-ray players, 3D broadcasting and the latest generation games consoles
- 3600 Lumens
- Ultra compact for easy installation
- 1.1x zoom, 360-degree and portrait projection
- Reduce power consumption by up to 45% compared to Optoma's lamp-based solutions
- Integrated 15W speaker provides exceptional sound quality with an easy setup without the need for external speakers
- Designed to operate 24 hours a day in standard orientation. Perfect for applications where prolonged periods of use is required*
- Auto power off to help save energy, the "auto power off" feature automatically turns off the projector after a set period of time if it is not being used
- Connections: RS232, HDMI, audio 3.5mm in/out and USB-A (power)
Contents
Projector, AC adaptor, remote with battery and user guide
Footnotes
Product Information
- :
- 1280 x 800 (WXGA)
- :
- 3600lm
- :
- 300000:1
- :
- RS232
- :
- 15W Speaker
- :
- -
- :
- UK Type G
- :
- -
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 15/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
5 more will be available week commencing 15/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €603.20 (€741.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.