You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HD30LV 1080p Full HD Projector, 4500lm 2x HDMI - 

E9PV7GA10EZ1ETH

E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI
E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI
E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI
E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI
E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI
E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI
E9PV7GA10EZ1ETH - HD30LV 1080p Full HD Projector, 4500lm 2x HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E9PV7GA10EZ1ETH
Order Code:
SB08400
Product Range
-
Also Known As:
GTIN UPC EAN: 5055387667440
Technical Datasheet:
E9PV7GA10EZ1ETH   Datasheet
See all Technical Docs

Product Overview

The Optoma HD30LV is a compact Full HD 1080p projector boasting a high brightness of 4500 lumens. For ultimate convenience this projector boasts dual HDMI inputs, making it ideal for use with a games console, Blu-ray player, laptop, PC or HDMI adaptor for smart connectivity. The compact design means it can be easily taken on the move or installed for permanent display use. This model is designed to be used in low to high ambient light environments and is suitable for gaming, digital entertainment and home office applications. The projector features 4K and HDR input compatibility, a built-in speaker, rich cinematic colour and long lamp life to ensure a lower overall cost of ownership.
  • High performance Full HD DLP projector
  • Designed for prolonged 24/7 operation, and ideal for public display
  • Amazing colour reproduction with Rec. 709 colour gamut
  • 1080p Full HD (16:9) native resolution, supports 2D resolutions up to 4K UHD
  • Display true 3D content from almost any 3D display device
  • 1.5:1-1.66:1 Throw ratio with 1.1 to 10m projection distance
  • Vertical keystone correction: ±40°
  • Integrated 3W mono audio speaker
  • USB-A port provides power for external devices
  • Includes card style wireless remote for intuitive operation
  • Connections: 2x HDMI 2.0, 3.5mm audio out and USB-A (1.5A power)

Contents

Projector, remote, 2x AAA batteries and user guide

Footnotes

Note: 3D Projection requires compatible content and equipment (not included)

Product Information


:
1920 x 1080 (Full HD)

:
4500lm

:
22000:1

:
-

:
3W Speaker

:
-

:
UK Type G

:
4000h

:
10000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055387667440

7 In stock

1 more will be available week commencing 19/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€561.60 ( €690.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €561.60 (€690.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --