You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHD35x 4K UHD Projector, 3600lm 2x HDMI - 

E9PV7GL06EZ1

E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI
E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI
E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI
E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI
E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI
E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI
E9PV7GL06EZ1 - UHD35x 4K UHD Projector, 3600lm 2x HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E9PV7GL06EZ1
Order Code:
SB08401
Product Range
-
Also Known As:
GTIN UPC EAN: 5055387666184
Technical Datasheet:
E9PV7GL06EZ1   Datasheet
See all Technical Docs

Product Overview

With the Optoma UHD35x home entertainment projector you can now immerse yourself in a world of Ultra HD gaming, live sports, TV shows and movies. This lightning-fast, low latency projector delivers impressive cinema-quality images at 4K UHD, an ultra-low input lag of 4.2ms and a high refresh rate of up to 240Hz, ideal for fast action gaming. Packed with the latest technology and features, this stylish projector boasts High Dynamic Range (HDR10) and HLG compatibility, Full 3D and two HDMI 2.0 ports for convenient connectivity. Perfect for enjoying life-like big-screen entertainment in any living space.
  • High performance 4K UHD (3840x2160) DLP projector
  • Supports high definition content at 24 fps to display movies as they were meant to be seen
  • Amazing colour reproduction with Rec. 709 colour gamut
  • Display accurate colours to match your viewing environment with CMS
  • Display true 3D content from almost any 3D display device
  • 1.5:1-1.66:1 Throw ratio with 1.21 to 9.9m projection distance
  • Keystone correction: ±40° (horizontal, vertical) with 4 corner adjustment
  • Built-in high power 10W audio speaker
  • USB-A port provides power for external devices
  • Full function wireless remote with backlit keys for intuitive operation
  • Connections: 2x HDMI 2.0, S/PDIF, 3.5mm audio out, RS232 and USB (1.5A power)

Contents

Projector, remote, 2x AAA batteries and user guide

Footnotes

Note: 3D Projection requires compatible content and equipment (not included)

Product Information


:
3840 x 2160 (4K UHD)

:
3600lm

:
1000000:1

:
RS232

:
10W Speaker

:
-

:
UK Type G

:
4000h

:
10000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055387666184

2 In stock Need more?

???PF_PDP_RSP_SUP???

€862.75 ( €1,061.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €862.75 (€1,061.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --