You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

X400LVe DLP XGA Projector 4000lm, Black - 

E9PX7D601EZ1

E9PX7D601EZ1 - X400LVe DLP XGA Projector 4000lm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E9PX7D601EZ1
Order Code:
SB07716
Product Range
-
Also Known As:
GTIN UPC EAN: 5055387664852
Technical Datasheet:
E9PX7D601EZ1   Datasheet
See all Technical Docs

Product Overview

  • Native 1024x768 XGA resolution
  • Vibrant 4000 ANSI Lumens brightness
  • High 25,000:1 contrast ratio
  • Built-in 10W speaker
  • Up to 15,000 hours lamp life (Eco+ mode)
  • Eco+ technology brings together high contrast, improved lamp life and energy saving while reducing power consumption
  • Display true 3D content from almost any 3D source, including 3D Blu-ray players, 3D broadcasting and the latest generation games consoles
  • Direct power on/off and auto power off functionality
  • Connections: 1x HDMI, 1x VGA, 1x composite video, 3.5mm audio out and USB power (1A)

Contents

Projector, ac power cord, remote, battery and user guide

Product Information


:
1024 x 768 (XGA)

:
4000lm

:
250000:1

:
RS232

:
10W Speaker

:
-

:
UK Type G

:
6000h

:
10000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055387664852

6 In stock

1 more will be available week commencing 29/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€464.49 ( €571.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €464.49 (€571.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --