You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Epoxy Putty Stick Black/Grey -
M8100/175MM
- Manufacturer:
- ORAPI ORAPI
- Manufacturer Part No:
- M8100/175MM
- Order Code:
- SA00668
- Product Range
- Orapi - Epoxy Putty Stick
- Also Known As:
- GTIN UPC EAN: 5056075307648
Product Range Selector (Orapi - Epoxy Putty Stick)
See all from this product rangeProduct Overview
- Non-rusting, steel reinforced provides a permanent fast repair to items made of most metals
- Becomes black in colour after curing
Product Information
- :
- Epoxy Resin and Steel
- :
- -
- :
- Stick
- :
- -
- :
- 130g
- :
- Orapi - Epoxy Putty Stick
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.5335 (€25.26) | ( ) |
5+ | €18.6498 (€22.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.