You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vero V 4K Media Player - 

VERO V

VERO V - Vero V 4K Media Player
VERO V - Vero V 4K Media Player
VERO V - Vero V 4K Media Player
VERO V - Vero V 4K Media Player
VERO V - Vero V 4K Media Player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSMC OSMC
Manufacturer Part No:
VERO V
Order Code:
SC20252
Product Range
-
Also Known As:
GTIN UPC EAN: 0689354079476

Product Overview

Next generation home entertainment system built around the world's most popular home theatre software. With a future-proof design, the Vero V delivers stunning playback of 4K content encoded in HEVC, VP9 or even the new AV-1 format. With support for HDR, HDR10+, HLG and Dolby Vision, you get the best possible picture on any display. Equipped with a powerful quad core processor and 4GB RAM, the Vero V unleashes the full potential of OSMC for an unparalleled experience.
  • All-in-one media player system with bespoke hardware and official OSMC software
  • Intuitive interface with automatic updates, appstore and Linux system
  • Quad Core 2GHz 64-bit processor with 4GB RAM and 32GB eMMC storage
  • High Dynamic Range with HDR10+, HLG and Dolby Vision support
  • Dynamic Refresh Rate adjustment (with 23.976/24p support)
  • 7.1 Channel bit-perfect passthrough with support for DTS-HD Master Audio, DTS: X, Dolby TrueHD and Dolby Atmos
  • HDMI 2.1 with CEC support allows you to control the Vero V with your TV remote
  • Integrated RF and IR receivers
  • Dual band WiFi, Bluetooth 4.0 and Gigabit Ethernet connectivity
  • Connections: HDMI 2.1, optical S/PDIF & analogue 3.5mm audio out, MicroSD slot and 2x USB ports (1x USB 2.0, 1x USB 3.0)
  • Dimensions (HxWxD): 20x115x115mm
  • 1 Year manufacturer warranty
  • Includes 5 years of software updates

Applications

Audio Visual

Contents

Vero V media player, AC adaptor, remote, HDMI cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0689354079476

4 In stock Need more?

???PF_PDP_RSP_SUP???

€145.00 ( €178.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €145.00 (€178.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --