You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 55W H3 PK22s Halogen Car Headlamp Bulb -
H453BL
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- H453BL
- Order Code:
- CP03979
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4062172395540
Product Overview
- Approved by all the major car makers worldwide
- Exceptional performance and long lifetimes
- E-marked but meet all Original Equipment standards
- Original Equipment logo
- Supplied in single pack blister card
Product Information
- :
- 12V
- :
- 55W
- :
- -
- :
- H3 / PK22s
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3111 (€4.07) | ( ) |
5+ | €2.7144 (€3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.