You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 60/55W H4 P43T Halogen Car Headlamp Bulb -
64193-1BL
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- 64193-1BL
- Order Code:
- CP03980
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4062172395601
Product Overview
- Approved by all the major car makers worldwide
- Exceptional performance and long lifetimes
- E-marked but meet all Original Equipment standards
- Original Equipment logo
- Supplied in single pack blister card
Product Information
- :
- 12V
- :
- 55W
- :
- -
- :
- H4 / P43t
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2655 (€2.79) | ( ) |
5+ | €2.093 (€2.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.