You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm High Power Infrared Emitting Diode, 860nm -
SFH4550
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- SFH4550
- Order Code:
- SC12374
- Product Range
- -
- Technical Datasheet:
- SFH4550 Datasheet
Product Overview
- Standard diode case style of T-1 3/4 (5mm)
- Narrow emission angle of ±3°
- Very high radiant intensity
- Forward current If of 100mA
- Wavelength at peak emission is 860nm
- Forward voltage of 1.5V at IF = 100mA
- Switching time of 12ns
- Power dissipation of 180mW
- Operating temperature range of -40°C to 100°C
Applications
Consumer Electronics, Portable Devices
Footnotes
Product Information
- :
- 860nm
- :
- T-1 3/4 (5mm)
- :
- 700mW/Sr
- :
- 12ns
- :
- 12ns
- :
- 100mA
- :
- 1.5V
- :
- -40°C
- :
- 100°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5831 (€0.72) | ( ) |
25+ | €0.4879 (€0.60) | ( ) |
100+ | €0.4403 (€0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.