You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPNO, SPNC, Momentary, Green - 

P9213125

P9213125 - Switch, SPNO, SPNC, Momentary, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9213125
Order Code:
SW04353
Product Range
P9
Technical Datasheet:
P9213125   Datasheet
See all Technical Docs

Product Range Selector (P9)

See all from this product range

Product Overview

The P9213125 is a 2-circuit sealed dome Pushbutton Switch with gold-plated over silver brass solder terminals, green thermoplastic raised dome button and black thermoplastic threaded case. The P9 comes with a threaded case for hex nut mounting or with a snap-in case. The switch series features short behind panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P9 dome series is offered in dust-tight and moisture proof sealed construction. The P9 dome series is available in standard double break snap-action shorting bar models. The high contact pressure and unique contact design provide low contact resistance for low level switching capability as well as full rated service.
  • Black small bezel
  • Threaded body or snap-in panel mounting
  • Withstands extreme shock and vibration
  • Positive tactile feedback contact transfer on snap-action models
  • UL approval

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Industrial

Product Information


:
P9

:
12mm

:
115V

:
SPDT-DB

:
28V

:
Momentary

:
Round Raised

:
5A

:
Green

:
4A

:
115V

:
4A

:
28V

:
IP64

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€12.051 ( €14.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.051 (€14.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €10.4481 (€12.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --