You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sport Track 4500mAh 3S 11.1V 55C LiPo Battery in Hard Case -
2956
- Manufacturer:
- OVERLANDER OVERLANDER
- Manufacturer Part No:
- 2956
- Order Code:
- BT06343
- Product Range
- Overlander Sport Track
- Technical Datasheet:
- 2956 Datasheet
Product Range Selector (Overlander Sport Track)
See all from this product rangeProduct Overview
- Superb value without the loss of performance
- 30C Continuous charge, 55C bursts
- High quality silicone leads minimise resistance
Contents
Contents: Battery only
Warnings
Product Information
- :
- 11.1V
- :
- Lithium Polymer
- :
- 4.5Ah
- :
- -
- :
- Deans
- :
- 25mm
- :
- 47mm
- :
- 1
- :
- -
- :
- 139mm
- :
- 320g
- :
- -
- :
- -
- :
- -
- :
- Overlander Sport Track
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.4955 (€59.65) | ( ) |
3+ | €47.0465 (€57.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.