You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP 16:9 IR Fixed Network Turret Camera, IP67 - Grey -
EAGLE-IPC-8-TUR1-FG
Product Range Selector (OYN-X Eagle - Turret Cameras)
See all from this product rangeProduct Overview
- 8MP 1/2.7" CMOS image sensor, low luminance, and high definition image
- Outputs max. 8MP (3840 x 2160) @15 fps and supports 2688 x 1520 (2688 x 1520) @25/30 fps
- H.265 Codec, high compression rate, and ultra-low bit rate
- Built-in IR LED, and the max. illumination distance is 30m
- ROI, SMART H.264 +/H.265+, flexible coding, applicable to various bandwidth and storage environments
- Rotation mode, DWDR, 3D NR, HLC, BLC, digital watermarking, applicable to various monitoring scenes
- Abnormality detection: Motion detection, video tampering, audio detection, network disconnection, IP conflict, and illegal access
- Built-in MIC
- 12V DC/PoE Power supply
- IP67 Protection
Product Information
- :
- 1/2.7 "
- :
- 8MP
- :
- 12V
- :
- 0.004lx
- :
- Fixed
- :
- 30m
- :
- OYN-X Eagle - Turret Cameras
Technical Documents (0)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.536 (€116.28) | ( ) |
3+ | €92.1726 (€113.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.