You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP AI Full-Colour Fixed Network Turret Camera, IP67 - Grey -
EAGLE4C-IP-TUR2-FG
Product Range Selector (OYN-X Eagle - Turret Cameras)
See all from this product rangeProduct Overview
- 4MP 1/2.9" CMOS image sensor, low luminance, and high definition image
- Outputs max. 4 MP (2688 x 1520)@20 fps, and supports 2560 x 1440 @25/30 fps
- H.265 Codec, high compression rate, ultra-low bit rate
- Built-in warm light/IR LED, the max. illumination distance is 30m and the max. warm light distance is 30m
- ROI, SMART H.264+/H.265+, flexible coding, applicable to various bandwidth and storage environments
- Rotation mode, WDR, 3D NR, HLC, BLC, digital watermarking, applicable to various monitoring scenes
- Intelligent monitoring: Intrusion, tripwire (the two functions support the classification and accurate detection of vehicle and human)
- Supports max. 256 G Micro SD card; built in MIC
- 12 VDC/PoE power supply, easy for installation
- IP67 protection
- SMD Plus
Product Information
- :
- 1/2.9 "
- :
- 4MP
- :
- 12V
- :
- 0.008lx
- :
- Fixed
- :
- 30m
- :
- OYN-X Eagle - Turret Cameras
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.3556 (€98.84) | ( ) |
3+ | €77.4072 (€95.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.