You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K/8MP Smart Dual-Light Fixed Turret CCTV Camera IP67, Grey -
EAGLE8C-IPC-IL-8-TUR1-FG
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAGLE8C-IPC-IL-8-TUR1-FG
- Order Code:
- SR12082
- Technical Datasheet:
- EAGLE8C-IPC-IL-8-TUR1-FG Datasheet
Product Overview
- 8-MP 1/2.7" CMOS image sensor, low luminance, and high definition image
- Outputs max. 8 MP (3840 x 2160) @20 fps, and supports 2688 x 1520@25/30 fps
- H.265 codec, high compression rate, ultra-low bit rate.
- Built-in multi-core light, the max. IR distance is 30m and the max. warm light distance is 30m
- Rotation mode, DWDR, 3D NR, HLC, BLC, digital watermarking, applicable to various monitoring scenes.
- ROI, SMART H.264+/H.265+, flexible coding, applicable to various bandwidth and storage environments
- Built in Mic
- 12 VDC/PoE power supply, easy for installation
- IP67 Protection
- Supports human detection
Product Information
- :
- 1/2.7 "
- :
- 8MP
- :
- 12V
- :
- 0.008lx
- :
- CMOS
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €138.2589 (€170.06) | ( ) |
3+ | €127.6236 (€156.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.