You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POE CCTV System with 8 Channel 4K NVR, 2TB HDD and 4x 4MP Full Colour Turret CCTV Cameras in White -
CV-8IP-4DOME-2TB-W
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- CV-8IP-4DOME-2TB-W
- Order Code:
- SR11290
- Product Range
- OYN-X Security Kits NVR+Cams
- Technical Datasheet:
- CV-8IP-4DOME-2TB-W Datasheet
Product Range Selector (OYN-X Security Kits NVR+Cams)
See all from this product rangeProduct Overview
- 4K AI NVR with 2TB HDD pre-installed
- Video interface: 1x HDMI ,1x VGA
- IP camera input: 8x Channel POE
- Audio IN/OUT: 1x/1x RCA
- Playback: 1/4/8/9 channels with multiple functions
- Video compression: H.265/H.264/H.264B/MJPEG
- Network interface: 1x RJ45 port
- Auxiliary interface: 2x USB2.0
- 4x 4MP Turret cameras in white, with built-in mics
- Camera lens: 2.8mm fixed with DORI & WDR
- Camera light: 2x warm white LEDs (up to 30m range) for full colour day/night images
- Camera IP rating: IP67
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Contents
1x NVR, 4x turret camera
Footnotes
Product Information
- :
- OYN-X Security Kits NVR+Cams
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €585.9243 (€720.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.