You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8CH DVR 8MP with 1TB HDD & 4x 5MP Turret CCTV Camera, White - 

CVPLUS-8-4DOME-1TB-W

CVPLUS-8-4DOME-1TB-W - 8CH DVR 8MP with 1TB HDD & 4x 5MP Turret CCTV Camera, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CVPLUS-8-4DOME-1TB-W
Order Code:
SR11287
Product Range
OYN-X Security Kits DVR+Cams
See all Technical Docs

Product Range Selector (OYN-X Security Kits DVR+Cams)

See all from this product range

Product Overview

The Eagle 8MP DVR is cost effective and easy to install. This means it is ideal for a range of CCTV applications such as for the home, grocery stores, warehouses, schools, financial institutions and many more. The 8MP resolution offers an excellent vision, improving the clarity of a magnified scene to view or record crisp forensic video from large areas. This model comes with 8x HDCVI/AHD/TVI/CVBS/IP camera inputs (with 4x turret cameras supplied) and HDMI/VGA/RJ45 interfaces and 1x SATAIII HDD port (1TB HDD supplied). The cameras features a compact design and offers a high quality image at a good price. Its structural flexibility and high cost-performance ratio makes the camera an ideal choice for SMB solutions. The camera is designed with white light illumination for best lowlight performance. It is rated with IP67 allowing it to be used at very harsh environments.
  • Video interface: 1x HDMI ,1x VGA
  • Analog camera input: 8x Channel, BNC
  • Audio IN/OUT: 1x/1x RCA
  • Playback: 1/4/9 channels with multiple functions
  • Built-in microphone
  • Video compression: H.265+/H.265/H.264+/H.264
  • Network interface: 1x RJ45 port
  • Auxiliary interface: 2x USB2.0, RS485 for PTZ control
  • IP Camera input: 8+4 Channels, PAL/NTSC, each channel with 8kHz audio sampling
  • IP rating: IP67
  • Maximum users access: 128x users (operating system: LINUX embedded)
  • Internal HDD1 SATA Port (1TB HDD in-built)
  • Record mode: Manual, Schedule (General, Continuous), MD (Video detection: Motion Detection, Video Loss, Tampering), Alarm, Stop
  • White light: 2x LED (up to 50m range)
  • Camera lens: 2.8mm fixed
  • Power supply: 12V DC, 2A
  • Gross weight: 4.8kg

Applications

Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability

Contents

1x DVR, 4x turret camera

Footnotes

Third-party support: Dahua, Arecont Vision, AXIS, Bosch, Brickcom, Canon, CP Plus, Dynacolor, Honeywell, Panasonic, Pelco, Samsung, Sanyo, Sony, Videotec, Vivotek and more

Product Information


:
OYN-X Security Kits DVR+Cams

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€373.2183 ( €459.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €373.2183 (€459.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --