You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K AI 4 Channel Compact 1U DVR, No HDD -
EAG-4KL-PRO-AI3-4BB
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAG-4KL-PRO-AI3-4BB
- Order Code:
- SR11302
- Product Range
- -
- Technical Datasheet:
- EAG-4KL-PRO-AI3-4BB Datasheet
Product Overview
- H.265+/H.265 dual-stream video compression
- Supports full-channel AI coding
- Supports HDCVI/AHD/TVI/CVBS/IP video inputs
- Max. 8x channels, IP camera inputs, each channel up to 8MP
- 64Mbps incoming bandwidth
- Up to 1 channel video stream (analogue channel) perimeter protection
- Up to 4 channels video stream (analogue channel ) SMD plus
- Up to 1 channel video stream (analogue channel) human face recognition
- IoT and POS functionalities
- No HDD fitted (max. 10TB capacity)
Product Information
- :
- 4Channels
- :
- 0TB
- :
- -
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.1801 (€141.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.