You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel NVR 4K, 1TB HDD -
EAG-NVR-4K2-4-8-1TB
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAG-NVR-4K2-4-8-1TB
- Order Code:
- SR11203
- Product Range
- OYN-X NVRs EAGLE
- Technical Datasheet:
- EAG-NVR-4K2-4-8-1TB Datasheet
Product Range Selector (OYN-X NVRs EAGLE)
See all from this product rangeProduct Overview
- Video interface: 1x HDMI (max. 4K), 1x VGA
- IP Camera input: 8x RJ45 (PoE)
- 2 Way talk: 1x IN, 1x OUT RCA
- Industrial grade processor, embedded Linux
- Internal HDD SATA Port (up to 8TB) - 1TB HDD supplied
- Video compression: H.264/H.265/Smart H.264+/Smart H.265+/MJPEG
- Network interface: 1x RJ45 port (10/100)
- Resolution: 12MP / 8MP / 6MP / 5MP / 4MP / 3MP / 1080p / 720p / D1
- Multi-screen display: 1/4/8/9
- Storage: HDD & network
- AI Search: Vehicle & Human (up to 8x faces at one time)
- Trigger events: Buzzer, Voice Prompts, Email, Snapshot, Recording, Alarm Out, PTZ Activation, etc.
- Backup mode: USB device (2x USB2.0)
- Third party camera access: Onvif, RTSP
- Audio: PCM/G711A/G711U/G26/AAC
- Network protocol: HTTP, HTTPS, TCP/IP, IPv4, IPv6, RTSP, UDP, NTP, DHCP, DNS
- Mobile access: iPhone, Android
- Power supply: 53V DC/1.8A
- Dimensions (HxWxD): 48x260x233mm
- Weight: 2.07kg
Applications
Audio Visual, Business, Commercial, Communications & Networking, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Product Information
- :
- 8Channels
- :
- 1TB
- :
- OYN-X NVRs EAGLE
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €223.3413 (€274.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.