You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP Lite Network IR Turret CCTV Camera, Grey -
EAGLE-IPC-5-TUR-FG
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAGLE-IPC-5-TUR-FG
- Order Code:
- SR10982
- Technical Datasheet:
- EAGLE-IPC-5-TUR-FG Datasheet
Product Range Selector (OYNX Turret Cameras EAGLE)
See all from this product rangeProduct Overview
- 1/2.7" CMOS 5MP (2592x1944) Progressive Image Sensor
- 2.8mm Fixed Lens
- Effective pixels: 2592(H)×1944(V) 5MP
- ROM: 128MB, RAM: 256MB
- Micro SD card slot (up to 256GB)
- IR Led: 2pcs distance up to 30m
- IVS, Tripwire, DORI (detect: 56m, observe: 22m, recognise: 11m, identify: 5m)
- Min. Illumination 0.008 Lux (Starlight)
- Up to 25fps frame rate
- Wide Dynamic Range: 120dB
- Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 78°, Rotation: 0° to 360°
- Day/Night mode: Auto(ICR)/Colour/B/W
- IP Rating: IP67
- Noise reduction: 3D DNR
- Region of interest & privacy masking: 4x areas
- Audio port: Built-in mic
- Host: 20x Users max.
- Mobile device operating: IOS, Androis, SmartPSS, DSS, DMSS (IE, Chrome, Firefox)
- Dimensions (HxDia): 99mm x Φ122mm
- 12V DC/PoE power support
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12V
- :
- 0.008lx
- :
- CMOS
- :
- OYNX Turret Cameras EAGLE
Technical Documents (1)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.7073 (€101.73) | ( ) |
3+ | €80.6481 (€99.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.