You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel NVR CCTV 4K Kit with 1TB HDD & 2x Turret Camera - 

EAGLE-NVR-4-2TUR-8MP-1TB

EAGLE-NVR-4-2TUR-8MP-1TB - 4 Channel NVR CCTV 4K Kit with 1TB HDD & 2x Turret Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EAGLE-NVR-4-2TUR-8MP-1TB
Order Code:
SR10979
Product Range
OYN-X Security Kits NVR+Cams
See all Technical Docs

Product Range Selector (OYN-X Security Kits NVR+Cams)

See all from this product range

Product Overview

This system is capable of transmitting 8MP image. It helps to save up to 50% HDD and storage space with its H.265 decoding technology. The NVR is compatible with numerous third-party devices making it the perfect solution for surveillance systems that work independently of video management system. It records with the ANR function automatically storing video data on an IP camera SD card when the network is disconnected. It has also other multiple features for diverse control and operation. The turret cameras adopt the latest starlight technology and display better colour image in the condition of low illumination. They support SD card storage, dust-proof function, waterproof function and vandal-proof function, complying to the standards of IP67 and IK10. With advanced video algorithm, IVS technology supports intelligent functions, such as tripwire and intrusion.
  • Video interface: 1x HDMI, 1x VGA - record rate 80Mbps
  • Camera input: 4x Channel, RJ45 PoE
  • Playback: 1/4 channels with multiple functions and multiple screen display
  • Audio IN/OUT: 1x/1x RCA
  • Built-in mic, smart IR (30m)
  • Video compression: H.265/H.264/H.264B/MJPEG
  • Network interface: 1x RJ45 port
  • Auxiliary interface: 2x USB 2.0
  • Audio: AAC, G.711A, G.711U, PCM (8kHz, 16-bit per channel, 64kbps per channel) 2 way talk
  • Backup mode: USB Device/Network
  • Motion Detection, MD Zones: 396x (22x18), Video Loss, Tampering
  • OSD: Camera title, Time, Camera lock, Motion detection, Recording
  • IP rating: IP67
  • Mobile device operation: iPhone, iPad, Android
  • Maximum users access: 128x users (operating system: LINUX embedded)
  • Internal HDD1 SATA Port (1TB HDD in-built), supports max. 256GB Micro SD card
  • Camera lens: 2.8mm fixed
  • Power supply: 48V DC/2A, PoE max 25W for single port, 80W in total
  • PoE: 4x Ports
  • Gross weight: 2.2kg

Applications

Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability

Contents

1x DVR, 2x turret camera

Footnotes

Third-party support: Arecont Vision, AXIS, Bosch, Brickcom, Canon, CP Plus, Dynacolor, Honeywell, Panasonic, Pelco, Samsung, Sanyo, Sony, Videotec and more

Product Information


:
OYN-X Security Kits NVR+Cams

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€359.5823 ( €442.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €359.5823 (€442.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --