You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP Active Deterrent HD Turret Camera IP67, Grey -
EAGLE5C-AD-TUR-FG
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAGLE5C-AD-TUR-FG
- Order Code:
- SR11030
- Technical Datasheet:
- EAGLE5C-AD-TUR-FG Datasheet
Product Range Selector (OYNX AD Turret Cameras Eagle)
See all from this product rangeProduct Overview
- 5MP high performance 1/2.7” CMOS image sensor
- Material: Metal
- Effective pixels: 2592(H)×1944(V) 5MP
- Lens: 2.8mm Fixed-focal
- Resolution: 5MP, 4MP, 2MP, 1MP
- Electronic Shutter: Auto/Manual 0.3s to 0.00001s
- Illumination distance: 40m (warm light)
- Signal system: PAL/NTSC
- Light alarm: Solid Light Alarm, Siren
- Built-in microphone
- Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 78°, Rotation: 0° to 360°
- IP Rating: IP67
- Angle of view (HxVxD): 98°x71°x129° Wide Dynamic Range (WDR)
- Smart illumination, mirror, privacy masking
- BLC Mode: BLC/HLC/DWDR
- Video output: 1x BNC switchable TVI/AHD/CVI/CVBS
- Power supply: 12V DC ±30%
- Operating temperature: -40°C to +60°C;
95% humidity (non-condensation) - Dimensions (LxDia): 111mm x 122mmØ
- Weight: 690g
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12VDC
- :
- 0.005lx
- :
- CMOS
- :
- -
- :
- OYNX AD Turret Cameras Eagle
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.8485 (€79.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.