You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5" Backlit CCTV Monitor, 1080p -
LED-HDMI2106P-EA
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- LED-HDMI2106P-EA
- Order Code:
- SR11448
- Product Range
- -
Product Overview
- Backlit 21.5" monitor with almost borderless bezel
- 50-75Hz refresh rate to monitor live footage more accurately
- 5ms response time
- Can operate perfectly in temperatures between 0°C-40°C (32°F-104°F)
- 2x Built-in 2W speakers
- Designed for 24/7 CCTV live monitoring
- Low power consumption for continuous use
- 250cd/m² brightness and 16.7M colour support
- Adjustable colour temperature
- Wall mount compatible (75x75mm)
- 1x HDMI, 1x VGA, 1x BNC Input
Applications
Security, Video & Vision, Multimedia
Contents
21.5" Monitor, UK Mains Lead, HDMI Cable, Remote Control, User Manual
Product Information
- :
- 21.5"
- :
- -
- :
- UK Type G
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.987 (€159.88) | ( ) |
3+ | €121.7151 (€149.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.