You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SensaTemp Digital Soldering Station, 120W -
8007-0600
- Manufacturer:
- PACE PACE
- Manufacturer Part No:
- 8007-0600
- Order Code:
- SD03178
- Product Range
- -
- Also Known As:
- ST35 E
- Technical Datasheet:
- 8007-0600 Datasheet
Product Overview
- 230VAC, 50/60Hz (120watts maximum) power
- Standard packout includes PS-90 high capacity soldering iron
- Auto-off safety system
Contents
ST35 E SensaTemp® soldering station, PS-90 hand piece.
Product Information
- :
- 230V
- :
- -
- :
- 120W
- :
- Handpieces
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €385.56 (€474.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.