You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensatemp Rework Station with SX-100 Sodr-X-Tractor, 120W -
8007-0608
- Manufacturer:
- PACE PACE
- Manufacturer Part No:
- 8007-0608
- Order Code:
- SD03179
- Product Range
- -
- Also Known As:
- ST125 E
- Technical Datasheet:
- 8007-0608 Datasheet
Product Overview
- 230VAC, 50/60Hz (120watts maximum) power
- Standard packout includes SX-100 Sodr-X-Tractor hand piece
- User defined operating temperature range
- Patented SnapVac® technology
- ESD safe metal housing
Contents
ST125 E digital Sensatemp rework system with Hi-Flo Snap-Vac® pump, SX-100 hand piece.
Product Information
- :
- 230V
- :
- -
- :
- 120W
- :
- Handpieces
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,005.10 (€1,236.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.