You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccuDrive Soldering Station Kit, 120W -
ADS200 BUNDLE
- Manufacturer:
- PACE PACE
- Manufacturer Part No:
- ADS200 BUNDLE
- Order Code:
- SD03408
- Product Range
- AccuDrive Series
- Technical Datasheet:
- ADS200 BUNDLE Datasheet
Product Range Selector (AccuDrive Series)
See all from this product rangeProduct Overview
- ADS200 features a rugged, all-metal design, including housing, soldering iron and tool stand
- Temperature Range from 193-454°C (380-850°F)
- Uses AccuDrive™ blue series tip-heater cartridges
- Tool stand can hold up to 7 tips, comes standard with sponge, stay moist well and brass wool
- Dimension is 104mm (4.1") H x 130mm (5.1") W x 152mm (6") D
- Meets or exceeds ANSI/ESD S20.20 standards
Contents
ADS200 AccuDrive Soldering Station, 6010-0166-P1 TD-200 AccuDrive® Tip-Heater Cartridge Iron (No Tool Stand), 6019-0088-P1 Tip & Tool Stand for TD-200 and TD-100A, 1130-0012-P1 1/32" 30˚ Chisel (0.80mm), 1130-0019-P1 1/16" 30˚ Chisel (1.59mm), 1130-0001-P1 1/32" Conical Sharp Extended (0.80mm).
Product Information
- :
- 230V
- :
- 454°C
- :
- 120W
- :
- ADS200 Soldering Station, TD-200 Soldering Iron, Instant-Setback Cubby & 3 Tips Bundle
- :
- AccuDrive Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.83 (€430.29) | ( ) |
3+ | €340.119 (€418.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.