You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile IR PCB Preheater -
PH100E
- Manufacturer:
- PACE PACE
- Manufacturer Part No:
- PH100E
- Order Code:
- SD02818
- Technical Datasheet:
- PH100E Datasheet
Product Overview
- Sleek, incredibly low working height improves operator comfort and reduces fatigue
- Intuitive 3.5" resistive touch screen display
- Large 300mm x 300mm (11.8" x 11.8") heating area
- Efficiently transmits heat without emitting irritating visible light as other IR systems do
- Glass ceramic surface re-emits heat in uniform manner, providing fast and even preheating
- Closed loop temperature controlled by either internal sensor or one of two external thermocouples
- Front and back heating zone temperatures can be independently controlled or turned off completely
- Magnetic PCB holder is easily adjusted to a variety of height/ size combinations
- Power requirement 230VAC at 50Hz to 60Hz
- Dimensions: 355mm (14") D x 430mm (17") W x 60mm (2.4") H without board holders
Product Information
- :
- 230V
- :
- 200°C
- :
- 1.6kW
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,136.05 (€2,627.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.