You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GeForce RTX 4060 Infinity 2 OC 8GB GDDR6 PCI-Express Graphics Card -
NE64060S19P1-1070L
New- Manufacturer:
- PALIT PALIT
- Manufacturer Part No:
- NE64060S19P1-1070L
- Order Code:
- CS38354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710562244465
Product Overview
- NVIDIA Ada Lovelace Architecture with 3rd Gen RT cores and 4th Gen Tensor cores
- AI accelerated performance with DLSS 3 for greater framerates
- 0-db Tech only activates fans when necessary for silent operation during multimedia and general workloads
- Reinforced backplate provides additional protection
- 4 Way multi-display, supports resolutions up to 4K @240Hz or 8K @60Hz with DSC
- Outputs: 3x DisplayPort 1.4a, 1x HDMI 2.1a
- Supports OpenGL 4.6 and DirectX 12 Ultimate
- 600W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1830MHz
- :
- 128-bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €295.1325 (€363.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.