You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GeForce RTX 5060 Ti Dual 8GB PCI-Express Graphics Card -
NE7506T019P1-GB2062D
New- Manufacturer:
- PALIT PALIT
- Manufacturer Part No:
- NE7506T019P1-GB2062D
- Order Code:
- CS38597
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710562245264
Product Overview
- Fifth generation Tensor cores offer maximum AI performance with FP4 and DLSS 4
- Reflex 2 technology introduces Frame Warp to reduce latency based on mouse input
- Guaranteed performance and reliability with Game Ready and Studio drivers
- Compact 2-slot design with dual 95mm cooling fans
- 0-db Tech only activates fans when necessary for silent operation during multimedia and lighter tasks
- Composite heat pipes bost heat dissipation to ensure optimal GPU performance
- Provides 3x DisplayPort 2.1b & 1x HDMI 2.1b ports for up to 4 displays
- CUDA Cores: 4608
- DirectX 12 Ultimate, OpenGL 4.6 support
- Recommended PSU: 600W or greater
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 5.0
- :
- 8GB
- :
- GDDR7
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2407MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €361.9395 (€445.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.