You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, PIR, Compact, Long, 10m, Black -
AMN14111
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AMN14111
- Order Code:
- SN36645
- Product Range
- AMN 1 Series
- Technical Datasheet:
- AMN14111 Datasheet
Product Range Selector (AMN 1 Series)
See all from this product rangeProduct Overview
- Detects even slight motion of a person
- Fine motion detection capability within approximately 2 meters of sensor
- Noise withstanding capability
- Built-in amplifier for easy use
- Extremely compact, ideal for use in miniaturized devices
- 3 to 6V DC rated operating voltage
- Digital output, 10m detection type
- Ambient temperature range from -20 to 60°C
- Black lens colour
Product Information
- :
- 10m
- :
- 10m
- :
- Adjustable
- :
- 3VDC
- :
- 93°
- :
- 6VDC
- :
- 110°
- :
- 110°
- :
- 9ms
- :
- -
- :
- Black
- :
- 80Zones
- :
- 170µA
- :
- AMN 1 Series
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0445 (€24.65) | ( ) |
5+ | €19.2395 (€23.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.