You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Motion, 2m, 91°/91°, Black - 

AMN32111J

AMN32111J - Sensor, Motion, 2m, 91°/91°, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AMN32111J
Order Code:
SN36500
Product Range
AMN 2,3,4 Series
Technical Datasheet:
AMN32111J   Datasheet
See all Technical Docs

Product Range Selector (AMN 2,3,4 Series)

See all from this product range

Product Overview

AMN32111J is a NaPiOn 2nd generation, slight motion detection type, PIR motion sensor. Typical applications include base lighting, ceiling air conditioners, and heaters.
  • 3m typical ceiling installation height
  • 107° x 106° field of view
  • 104 detection zones
  • 170μA standby current consumption
  • Digital (open collector) output type
  • Standard sensitivity
  • Black lens colour

Product Information


:
2m

:
Standard

:
3VDC

:
91°

:
6VDC

:
91°

:
91°

:
Slight Motion

:
Black

:
104Zones

:
170µA

:
AMN 2,3,4 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€15.8125 ( €19.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.8125 (€19.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €13.662 (€16.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --