You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Motion, 12m, Pearl White -
EKMC1603113
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EKMC1603113
- Order Code:
- SN36764
- Product Range
- EKMC Series
- Technical Datasheet:
- EKMC1603113 Datasheet
Product Range Selector (EKMC Series)
See all from this product rangeProduct Overview
- Super low current consumption
- Sensing circuits enclosed in a TO5 can
- Excellent noise resistance
- Miniaturized lenses with small element
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Product Information
- :
- 12m
- :
- 17m
- :
- Standard
- :
- 3VDC
- :
- 92°
- :
- 6VDC
- :
- 102°
- :
- 102°
- :
- Long Distance
- :
- Pearl White
- :
- 92Zones
- :
- 170µA
- :
- EKMC Series
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6883 (€14.38) | ( ) |
5+ | €10.8225 (€13.31) | ( ) |
50+ | €9.7344 (€11.97) | ( ) |
100+ | €8.8452 (€10.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.