You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5V 1300mAh Zinc Carbon Battery -
3R12RZ/1BP
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- 3R12RZ/1BP
- Order Code:
- BT07260
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410853033134
- Technical Datasheet:
- 3R12RZ/1BP Datasheet
Product Overview
- 3R12/4.5V battery size
- Standard best sellers
- Simple and reliable technology
- Excellent price versus quality ratio
- Economical in terms of cost per hour for low drain appliances
- Full and comprehensive product line up
- No mercury and no lead added
- 4.5V battery voltage
- Flat top terminals
Product Information
- :
- 4.5V
- :
- -
- :
- Zinc Chloride
- :
- 1.3Ah
- :
- Flat Top
- :
- 67mm
- :
- 62mm
- :
- 1
- :
- -
- :
- 22mm
- :
- 110g
- :
- 3R12
- :
- 3R12
- :
- -
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1658 (€2.66) | ( ) |
3+ | €2.0706 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.