You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BR1225 3V Lithium Button Cell Battery -
BR-1225/BN
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- BR-1225/BN
- Order Code:
- BT06975
- Product Range
- -
- Technical Datasheet:
- BR-1225/BN Datasheet
Product Overview
- Developed with exclusive Panasonic technology
- Primarily used for memory‐backup power in low‐drain applications
- Nominal voltage is 3V and nominal capacity is 48mAh
- Continuous drain current is 0.03mA
- Diameter is 12.5mm maximum and height is 2.5mm maximum (without tabs)
- Operating temperature range from ‐30°C to +85°C
- Weight is approximately 0.8g (without tabs)
- IEC 60086-4, UL 1642 certified
Footnotes
Warnings
Product Information
- :
- 3V
- :
- 1225
- :
- Lithium Poly Carbon Monofluoride
- :
- 48mAh
- :
- 12.5mm
- :
- 2.5mm
- :
- Flat Top
- :
- 1
- :
- 0.8g
- :
- BR1225
- :
- -
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 26/06/25
Order now. Pay nothing until products are dispatched16 more will be available week commencing 26/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5708 (€1.93) | ( ) |
5+ | €1.4518 (€1.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.