You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2032 3V Lithium Button Cell Battery, Horizontal PCB Mount -
CR-2032/HEN
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CR-2032/HEN
- Order Code:
- BT07187
- Product Range
- -
- Technical Datasheet:
- CR-2032/HEN Datasheet
Product Overview
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR2032
- Available in 2032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 220mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 2.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Manganese Dioxide
- :
- 220mAh
- :
- 20mm
- :
- 3.2mm
- :
- PCB Pins
- :
- 1
- :
- 2.9g
- :
- CR2032
- :
- 5004LC
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 27/10/25
Order now. Pay nothing until products are dispatched38 more will be available week commencing 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0032 (€1.23) | ( ) |
10+ | €0.9576 (€1.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.