You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 100 µF, 10 V, ± 20%, Radial Leaded, 500 hours @ 85°C, Polar -
ECA1AAD101X
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECA1AAD101X
- Order Code:
- CA05712
- Product Range
- AD
- Technical Datasheet:
- ECA1AAD101X Datasheet
Product Range Selector (AD)
See all from this product rangeProduct Overview
- 6.3 to 50VDC Rated voltage range
- 0.1 to 330μF Nominal capacitance range
- 1000hrs at 85°C Endurance
- 5mm Height
- Newly type electrolytic separator, Clear and speedy sound
Applications
Industrial, Audio
Product Information
- :
- 100µF
- :
- 10V
- :
- ± 20%
- :
- Radial Leaded
- :
- 500 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 5mm
- :
- AD Series
- :
- -
- :
- 80mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
46 more will be available week commencing 24/11/25
46 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.1955 (€0.24) | ( ) |
| 50+ | €0.1725 (€0.21) | ( ) |
| 100+ | €0.138 (€0.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























