You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1 µF, 450 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar -
ECA2WM010
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECA2WM010
- Order Code:
- CA07316
- Product Range
- M
- Technical Datasheet:
- ECA2WM010 Datasheet
Product Range Selector (M)
See all from this product rangeProduct Overview
- Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- High reliability
Product Information
- :
- 1µF
- :
- 450V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 12.5mm
- :
- M-A Series
- :
- -
- :
- 37mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 20/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 20/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4914 (€0.60) | ( ) |
50+ | €0.3042 (€0.37) | ( ) |
100+ | €0.2223 (€0.27) | ( ) |
500+ | €0.1755 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.