You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 4.7 uF, 50 V, +/- 20%, Radial Leaded, 2000 hours @ 85°C - 

ECEA1HN4R7U

New
ECEA1HN4R7U - Electrolytic Capacitor, 4.7 uF, 50 V, +/- 20%, Radial Leaded, 2000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECEA1HN4R7U
Order Code:
CA09817
Product Range
SU Series
Technical Datasheet:
ECEA1HN4R7U   Datasheet
See all Technical Docs

Product Range Selector (SU Series)

See all from this product range

Product Overview

The ECE-A1HN4R7U is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The SU-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • PET sleeve sheathing (metal case)
  • Bipolar polarity type
  • 10.1μA Maximum leakage current
  • 30mA RMS at 120Hz/+85°C Rated ripple current

Applications

Industrial

Product Information


:
4.7µF

:
50V

:
± 20%

:
Radial Leaded

:
2000 hours @ 85°C

:
Bi-Polar [Non-Polar]

:
Radial Leaded

:
2mm

:
5mm

:
-

:
-

:
11mm

:
SU Series

:
-

:
30mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

79 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1904 ( €0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.1904 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.1547 (€0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1071 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --