You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 uF, 35 V, 1000 hours @ 105°C, Polar -
EEEFC1V4R7R
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEEFC1V4R7R
- Order Code:
- CA09838
- Product Range
- FC Series
- Technical Datasheet:
- EEEFC1V4R7R Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Overview
- SMD Electrolytic
- Low impedance
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 1000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Product Information
- :
- Radial Can - SMD
- :
- 4.7µF
- :
- 35V
- :
- -
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- FC Series
- :
- ± 20%
- :
- Solder
- :
- 4mm
- :
- -
- :
- -
- :
- 5.4mm
- :
- 60mA
- :
- -40°C
- :
- 105°C
- :
- AEC-Q200
- :
- -
Technical Documents (4)
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched80 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1638 (€0.20) | ( ) |
50+ | €0.1053 (€0.13) | ( ) |
100+ | €0.0936 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.